Coilcraft 0603CS-27NXJLU

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-27NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
1
80,194
Authorized Distributors
2
1
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.027uH 5% 250MHz 40Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.027uH 5% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.027uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603CS-27NXJLU provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor, RF, 27nH, 5%, 600mA, 220mOhm, 0603, SMD
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 27 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
INDUCTOR, 27NH, 5%, 2.8GHZ, RF, SMD; Inductance: 27nH; Product Range: 0603CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS27NXJLU