Coilcraft 0805CS-220XGLC

Ind Chip Wirewound 22nH 2% 250MHz 55Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-220XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-54.99%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
42,518
1,075
Authorized Distributors
3
1
Inductance
22 nH
22 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
55
55
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805CS-220XGLC provided by its distributors.

Ind Chip Wirewound 22nH 2% 250MHz 55Q-Factor Ceramic 500mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS Ceramic Chip 22 nH 2 % 0.5 A
INDUCTOR, 22NH, 2%, 2.6GHZ, RF, SMD; Inductance: 22nH; Product Range: 0805CS Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS220XGLC