Coilcraft 0805AF-103XJRB

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805AF-103XJRB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-103XJRB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.604
Stock
0
37,758
Authorized Distributors
0
4
Inductance
10 µH
10 µH
Tolerance
5 %
5 %
Current Rating
230 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.2 Ω
2.2 Ω
Q Factor
18
18
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 50Q-Factor 250mA 1.6Ohm DCR 1812 T/R
Inductor General Purpose Chip Wirewound 10uH 5% 2.52MHz 50Q-Factor Ferrite 0.25A 1.6Ohm DCR 1812 T/R
General Purpose Inductor, 10uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Wurth Elektronik744758410A
WE-RFH Ferrite SMT Inductor

Descriptions

Descriptions of Coilcraft 0805AF-103XJRB provided by its distributors.

General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 10UH, 5%, 26MHZ, RF, SMD
INDUCTOR, RF, 10UH, 5%, 26MHZ, SMD; Product Range:0805AF Series; Inductance:10 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:26MHz; DC Resistance Max:2.2ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF103XJRB