
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603USB-601MLC | 634 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| DigiKey Marketplace | 2457-0603USB-601MLC-ND | 254 | 1 | Bulk | ||||||||
| element14 APAC | 0603USB-601MLC | 0 | 5 | Cut Tape | 2h | |||||||
| Farnell | 0603USB-601MLC | 0 | 5 | Cut Tape | 13h | |||||||
| Win Source | WS-0603USB-601MLC | 3,369 | 45 | 13h |
Download datasheets and manufacturer documentation for Coilcraft 0603USB-601MLC.
Download Coilcraft 0603USB-601MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 0603USB-601MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603USB-601MLC.