TDK MMZ1608Y600BTA00

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Y600BTA00.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

Newark

Inventory History

3 month trend:
-2.02%

CAD Models

Download TDK MMZ1608Y600BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.6A 0.15Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 550mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 60 OHM
TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608Y600BTA00 provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
MMZ Series 0603 60 Ohm 500 mA 0.15 Ohm DCR Surface Mount Ferrite Bead
TDK MMZ1608Y600BTA00 FERRITE BEAD, 60 OHM, 500mA, 0603
150m惟 卤25% 60惟@100MHz 0603 Ferrite Beads ROHS
Ferrite Bead, 0603, 60 Ohm; Impedance:60Ohm; Frequency Range:80Mhz To 400Mhz; Max Dc Resistance:0.15Ohm; Dc Current Rating:500Ma; Series:Mmz1608; Mounting Type:Smd; Case Style:0603; Ferrite Case Style:1608; Impedance:60Ohm; No. Of Rohs Compliant: Yes |Tdk MMZ1608Y600BTA00
FERRITE BEAD, 60 OHM, 500mA, 0603; Ferri; FERRITE BEAD, 60 OHM, 500mA, 0603; Ferrite Case Style: 0603 ^1608 Metric]; DC Current Rating: 500mA; Product Range: MMZ Series; DC Resistance Max: 0.15ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; Impedance: 60ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608Y600BTA00.