Coilcraft 0603PS-182KLB

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603PS-182KLB01Cut Tape
9h
Summit Electronics0603PS-182KLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603PS-182KLB.

IHS

Datasheet2 pages5 years ago

element14 APAC

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Coilcraft1008PS-182KLB
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Coilcraft1008PS-182KLC
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805 Punched Paper T/R
Multilayer Inductor, 1.8 uH, 200 Milliohm, ± 10%, 130 MHz, 80 mA, 0805 [2012 Metric]

Descriptions

Descriptions of Coilcraft 0603PS-182KLB provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 1.8UH,0.7A,10%,155MHZ; Product Range:COILCRAFT - 0603PS Series; Inductance:1.8µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.54ohm; RMS Current (Irms):700mA; Saturation Current (Isat):390mA; Case Dimensions:0603 [1507 Metric]; DC Current Rating:700mA; Inductor Case Style:SMD; Q Factor:15; Q Test Frequency:1MHz; Self Resonant Frequency (Min):155MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603PS182KLB