What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLF2012A1R8KT000

Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805 Punched Paper T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R8KT000.

Newark

Datasheet9 pages7 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-19.83%

CAD Models

Download TDK MLF2012A1R8KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.105
Stock
1,538,531
203,810
Authorized Distributors
6
5
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

TAIYO YUDENLK21251R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R
FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK16081R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLF2012A1R8KT000 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 45Q-Factor Ferrite 80mA 0805 Punched Paper T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
MLF Series 0805 1.8 uH ±10 % Tol. 80 mA Magnetic Shielded Multilayer Inductor
10MHz 90MHz 80mA 45@10MHz 1.8μH 450mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.05mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012A1R8KT000.