What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1008PS-182KLB

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008PS-182KLB.

Official Datasheet10 years ago

Alternate Parts

Price @ 1000
$ 0.94
Stock
3,991
34,685
Authorized Distributors
0
1
Inductance
1.8 µH
1.8 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
35
35
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

FIXED INDUCTOR General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK16081R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
Ind RF Chip Shielded Multi-Layer 1.8uH 10% 10MHz 35Q-Factor Ferrite 50mA 0603
Coilcraft0603PS-182KLC
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1008PS-182KLB provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Power inductor, shielded, 10% tol, SMT, RoHS
Fixed Inductors 1008PS Hi SRF Shlded 1.8 uH 10 % 1.4 A
INDUCTOR, 1.8UH, 1.4A, 10%, PWR, 253MHZ
INDUCTOR, PWR, 1.8UH,1.4A,10%,253MHZ; Product Range:1008PS Series; Inductance:1.8 H; Inductance Tolerance: 10%; Inductor Construction:Shielded; DC Resistance Max:0.09ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):2.3A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008PS/182KLB
  • 1008PS182KLB