Coilcraft 0603HP-R27XJLU

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R27XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

CAD Models

Download Coilcraft 0603HP-R27XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
Stock
1
9,550
Authorized Distributors
1
2
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
260 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.25 Ω
2.25 Ω
Q Factor
46
46
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744761227C
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 270nH
Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind High Frequency Chip Unshielded Multi-Layer 270nH 5% 100MHz 14Q-Factor Ceramic 200mA 0603
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603HP-R27XJLU provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 270NH, 5%, 1.05GHZ, RF, SMD; Inductance: 270nH; Product Range: 0603HP Series; DC Current Rating: 260mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.25ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.05GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc