Coilcraft 0603HP-R20XGLW

Inductor RF Chip Wirewound 200nH 2% 100MHz 47Q-Factor Ceramic 280mA 2Ohm DCR 0603 Punched Paper T/R
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R20XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-11.24%

Alternate Parts

Price @ 1000
$ 0.637
$ 0.533
Stock
3,402
3,050
Authorized Distributors
4
1
Inductance
200 nH
200 nH
Tolerance
2 %
2 %
Current Rating
-
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2 Ω
2 Ω
Q Factor
47
47
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 200nH 2% 100MHz 25Q-Factor 120mA 2.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.2uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.2uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.2uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603HP-R20XGLW provided by its distributors.

Inductor RF Chip Wirewound 200nH 2% 100MHz 47Q-Factor Ceramic 280mA 2Ohm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.2uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 200 nH, 2%, 0603 [1608 Metric], 1.25 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.25GHz 2Ohm 200nH
INDUCTOR, 200NH, 2%, 1.25GHZ, RF, SMD; Inductance: 200nH; Product Range: 0603HP Series; DC Current Rating: 280mA; High Frequency Inductor Case: 0603 [1608 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc