Coilcraft 0603HP-R15XJLU

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-R15XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Coilcraft 0603HP-R15XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
140
56,372
56,372
Authorized Distributors
2
1
1
Inductance
150 nH
150 nH
150 nH
Tolerance
5 %
5 %
5 %
Current Rating
390 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
820 mΩ
820 mΩ
820 mΩ
Q Factor
57
-
-
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.15uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.56Ohm DCR 0805 T/R
INDUCTOR, HIGH Q, IND 150NH, TOL 5%, CUR 280MA, SMT, CASE 0603, DCR 0.92 OHMS
Wurth Elektronik744761215C
100MHz 990MHz 280mA 30@150MHz 150nH 850m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.15uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-R15XJLU provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603HP Series, 150 nH, 5%, 0603 [1608 Metric], 1.35 GHz RoHS Compliant: Yes
INDUCTOR, 150NH, 5%, 1.35GHZ, RF, SMD; Inductance: 150nH; Product Range: 0603HP Series; DC Current Rating: 390mA; High Frequency Inductor Case: 0603 [1608 Metric]; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc