Coilcraft 0603HP-6N0XGEW

General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.65
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0603HP-6N0XGEW6301Tape & Reel (7 in.)
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N0XGEW.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-64.80%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.637
Stock
630
3,864
Authorized Distributors
1
4
Inductance
6 nH
6 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
-
154
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603HP-6N0XGEW provided by its distributors.

General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free
INDUCTOR, 6NH, 2%, 6GHZ, RF, SMD; Inductance:6nH; Product Range:0603HP Series; DC Current Rating:1.7A; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.036ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:6GHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP6N0XGEW