What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603HP-6N0XGLW

General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-6N0XGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-56.64%

Alternate Parts

Price @ 1000
$ 0.637
$ 0.65
Stock
5,071
2,890
Authorized Distributors
2
1
Inductance
6 nH
6 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
154
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 5.6nH 2% 250MHz 48Q-Factor Ceramic 1.7A 36mOhm DCR 0603 T/R
General Purpose Inductor, 0.0058uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R
Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0603HP-6N0XGLW provided by its distributors.

General Purpose Inductor, 0.006uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603HP Series, 6 nH, 2%, 0603 [1608 Metric], 6 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 6GHz 36mOhm 6nH
INDUCTOR, 6NH, 2%, 6GHZ, RF, SMD; Inductance: 6nH; Product Range: 0603HP Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP6N0XGLW