Coilcraft 0603HP-68NXGLU

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-68NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-64.10%

Alternate Parts

Price @ 1000
$ 0.65
Stock
2,387
32,384
Authorized Distributors
2
1
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
330 mΩ
330 mΩ
Q Factor
49
49
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-68NXGLU provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603HP Series, 68 nH, 2%, 0603 [1608 Metric], 2 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 2GHz 330mOhm 68nH
INDUCTOR, 68NH, 2%, 2GHZ, RF, SMD; Inductance: 68nH; Product Range: 0603HP Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Induc; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP68NXGLU