
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-5N1XJLW | 15 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| Mouser | 994-0603HP-5N1XJLW | 7 | 1 | Tape & Reel | ||||||||
| Fly-Wing Technology | 0603HP-5N1XJLW | 2,467 | 17h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-5N1XJLW.
Download Coilcraft 0603HP-5N1XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603HP-5N1XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-5N1XJLW.