Wurth Elektronik 744765051A

Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744765051A.

Wurth Elektronik

Datasheet6 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-26.72%

CAD Models

Download Wurth Elektronik 744765051A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Wurth Elektronik744765056A
Inductor RF Chip Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Wurth Elektronik744761051C
Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 18Q-Factor Ceramic 0.7A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 744765051A provided by its distributors.

Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
250MHz 5.8GHz 800mA 23@250MHz 5.1nH 83m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
WE-KI 0402 (1005Metric) 0.039Lx0.022W 1.00mmx0.55mm 5.1nH
WE-KI SMT Wire Wound Ceramic Inductor
FIXED IND 5.1NH 800MA 83MOHM SMD
Wurth Elektronik 744765051A パワーインダクタ
Inductor, 5.1Nh, 800Ma, 5%, 0402; Inductance:5.1Nh; Dc Resistance Max:0.083Ohm; Self Resonant Frequency:5.8Ghz; Dc Current Rating:800Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:We-Ki Series; Core Material:Ceramic Rohs Compliant: Yes |Würth Elektronik 744765051A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)