Coilcraft 0603HP-5N1XJLU

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603HP-5N1XJLU05Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-5N1XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
2,489
Authorized Distributors
1
2
Inductance
5.1 nH
5.1 nH
Tolerance
5 %
5 %
Current Rating
1.7 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
36 mΩ
36 mΩ
Q Factor
140
140
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 1.4A 0.075Ohm DCR 04
Wurth Elektronik744910054
FIXED IND 5.45NH 1.6A 8 MOHM SMD

Descriptions

Descriptions of Coilcraft 0603HP-5N1XJLU provided by its distributors.

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 5.1NH, 5%, 8.9GHZ, SMD
INDUCTOR, 5.1NH, 5%, 8.9GHZ, RF, SMD; Inductance: 5.1nH; Product Range: 0603HP Series; DC Current Rating: 1.7A; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.036ohm; I

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP5N1XJLU