Coilcraft 0603HP-24NXJLU

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies0603HP-24NXJLU01
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-24NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 0.537
Stock
0
1,819
Authorized Distributors
0
2
Inductance
24 nH
24 nH
Tolerance
5 %
5 %
Current Rating
1.1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
74 mΩ
74 mΩ
Q Factor
91
91
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Unshielded Wirewound 0.022uH 5% 250MHz 80Q-Factor Ceramic 1.2A 0.1Ohm DCR 0805 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.023uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF Choke Unshielded Wirewound 0.022uH 100Ohm 5% 10MHz Ferrite 1.3A 0.06Ohm DCR 0402 T/R
Inductor RF Wirewound 0.022uH 5% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0603HP-24NXJLU provided by its distributors.

General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 24NH, 5%, 2.95GHZ, SMD; Product Range:0603HP Series; Inductance:24nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:2.95GHz; DC Resistance Max:0.074ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP24NXJLU