Coilcraft 0603CT-4N7XJLU

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603CT-4N7XJLU05Cut Tape
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-4N7XJLU.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 4.7nH 5% 50MHz 60Q-Factor Ceramic 1A 1008 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603CT-4N7XJLU provided by its distributors.

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603CT Series, 4.7 nH, 5%, 0603 [1608 Metric], 0.12 ohm RoHS Compliant: Yes
INDUCTOR, 4.7NH, 5%, 5.6GHZ, RF, SMD; Inductance: 4.7nH; Product Range: 0603CT Series; DC Current Rating: 960mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: -; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT4N7XJLU