Coilcraft 0603CS-4N7XJLU

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-4N7XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.45
Stock
30,412
71,572
Authorized Distributors
2
1
Inductance
4.7 nH
4.7 nH
Tolerance
5 %
5 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
116 mΩ
116 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0047uH 5% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R
Wurth Elektronik744765047A
250MHz 4.775GHz 640mA 15@250MHz 4.7nH 130m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Wurth Elektronik744765051A
250MHz 5.8GHz 800mA 23@250MHz 5.1nH 83m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of Coilcraft 0603CS-4N7XJLU provided by its distributors.

General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 4.7 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.116Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, 4.7NH, 5%, 5.8GHZ, RF, SMD; Inductance: 4.7nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS4N7XJLU