TDK NLV25T-047J-EF

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-047J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-1.60%

CAD Models

Download TDK NLV25T-047J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind High Frequency Chip Unshielded Multi-Layer 47nH 5% 100MHz 14Q-Factor Ceramic 400mA 0603
Ind RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 26 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 47nH 5% 100MHz 26Q-Factor Ferrite 450mA 300mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 47nH 5% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Wurth Elektronik744786147A
47NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 1200MHZ Q: 12 400MA 700MO

Descriptions

Descriptions of TDK NLV25T-047J-EF provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.047uH 5% 100MHz 20Q-Factor Ferrite 0.36A 0.5Ohm DCR 1008 T/R
Surface Mount High Frequency Inductor, Nlv Series, 47 Nh, 5%, 1008 [2520 Metric], 1.2 Ghz Rohs Compliant: Yes |Tdk NLV25T-047J-EF
INDUCTOR, 47NH, 5%, 1008, WIREWOUND; Inductance: 47nH; Product Range: NLV Series; DC Current Rating: 360mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.2GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos