Coilcraft 0603CT-2N0XJLU

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics0603CT-2N0XJLUContact
>1w
Nexxon Inc. (USA)0603CT-2N0XJLUContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CT-2N0XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CT-2N0XJLU provided by its distributors.

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 2NH, 5%, 12GHZ, RF, SMD
INDUCTOR, RF, 2NH, 5%, 12GHZ, SMD; Product Range:0603CT Series; Inductance:2nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:0.034ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CT2N0XJLU