Coilcraft 0603HP-1N8XJLU

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies0603HP-1N8XJLU01
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-1N8XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603HP-1N8XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.52
Stock
0
123,582
123,582
Authorized Distributors
0
1
1
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
2.1 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
33 mΩ
Q Factor
65
65
65
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R
API Delevan1210R-018J
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Phenolic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0603HP-1N8XJLU provided by its distributors.

General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1.8NH, 5%, 16GHZ, RF, SMD
INDUCTOR, RF, 1.8NH, 5%, 16GHZ, SMD; Product Range:0603HP Series; Inductance:1.8nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:16GHz; DC Resistance Max:0.033ohm; DC Current;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP1N8XJLU