Coilcraft 0603CS-R22XJLW

CHIP INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R22XJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
+522%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 220nH 5% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.22uH 5% 100MHz 30Q-Factor Alumina 0.2A 1.7Ohm DCR 0603 T/R
Inductor RF Wirewound 0.22uH 5% 100MHz 28Q-FactorCeramic 0.28A 1.9Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 200nH 5% 100MHz 25Q-Factor 120mA 2.4Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603CS-R22XJLW provided by its distributors.

CHIP INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 25Q-Factor Ceramic 0.2A 2.1Ohm DCR 0603 Automotive T/R
INDUCTOR, 220NH, 5%, 900MHZ, RF, SMD; Inductance: 220nH; Product Range: 0603CS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CSR22XJLW