Coilcraft 0603CS-82NXJLW

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-82NXJLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-57.07%

CAD Models

Download Coilcraft 0603CS-82NXJLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.095
$ 0.095
Stock
78,186
120,738
120,738
Authorized Distributors
1
6
6
Inductance
82 nH
82 nH
82 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
540 mΩ
540 mΩ
540 mΩ
Q Factor
34
34
34
Test Frequency
150 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R
Inductor, alumina,82Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-82NJ
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
AISC Series 0603 82 nH ±5 % 300 mA 0.5 Ohm Surface Mount Wirewound Inductor
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603CS-82NXJLW provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 Automotive T/R
Inductor, RF, 82nH, 5%, 400mA, 540mOhm, 0603, SMD
RF inductor, ferrite core, 5% tol, SMT, RoHS
150MHz 1.7GHz 34 82nH 540m¦¸ ¡À5% 0603 1.8mm*1.12mm*1.12mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.7GHz 540mOhm 82nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS82NXJLW