Yageo Group PE-0603CD820JTT

Inductor RF Chip Wirewound 0.082uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0603CD820JTT.

IHS

Datasheet7 pages5 years ago

Electro Sonic

_legacy Avnet

Component Distributors Inc.

Pulse SCT

Inventory History

3 month trend:
+17.36%

CAD Models

Download Yageo Group PE-0603CD820JTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.196
Stock
174,575
82,562
Authorized Distributors
6
6
Inductance
82 nH
82 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
540 mΩ
540 mΩ
Q Factor
34
34
Test Frequency
250 MHz
150 MHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R
Inductor, alumina,82Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-82NJ
AISC Series 0603 82 nH ±5 % 300 mA 0.5 Ohm Surface Mount Wirewound Inductor
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 900MHz 400mOhm Max 82nH
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R

Descriptions

Descriptions of Yageo Group PE-0603CD820JTT provided by its distributors.

Inductor RF Chip Wirewound 0.082uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Cer. Rf Ww 0603 Inductor, 82Nh +/-5% , Tin, Tr/T&r |Pulse PE-0603CD820JTT
150MHz 1.7GHz 400mA 34@150MHz 82nH 540m¦¸ ¡À5% 0603 1.8mm*1.24mm*1.02mm
wire wound chip inductor, 82 nh, +/-5%, 1700 mHz, RoHS
Pulse SCT
0603CD 0603 (1608Metric) 0.071Lx0.049W 1.80mmx1.24mm 82nH
FIXED IND 82NH 400MA 540MOHM SMD
400mA 82nH 卤5% 0603 Power Inductors ROHS
SURFACE MOUNT INDUCTORS-LEAD FREE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0603CD820JTT