Coilcraft 0603CS-7N5XJLU

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-7N5XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A

Descriptions

Descriptions of Coilcraft 0603CS-7N5XJLU provided by its distributors.

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 7.5NH, 5%, 4.8GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 28Q-Factor Ceramic 0.7A 0.106Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, RF, 7.5NH, 5%, 4.8GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:7.5nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:4.8GHz; DC Resistance Max:0.106ohm;;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS7N5XJLU