Coilcraft 0603CS-6N8XJLU

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-6N8XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
20,338
561,725
Authorized Distributors
0
1
Inductance
6.8 nH
6.8 nH
Tolerance
5 %
5 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
27
27
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744761068A
FIXED IND 6.8NH 700MA 110MOHM SM / 6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max 0603 (1608 Metric)
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0603CS-6N8XJLU provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS High Q, SRF 6.8 nH 5 % 0.7 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 6.8NH, 5%, 5.8GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 27Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, RF, 6.8NH, 5%, 5.8GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:6.8nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:5.8GHz; DC Resistance Max:0.11ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS6N8XJLU