Coilcraft 0603CS-5N1XJLU

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-5N1XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-5N1XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Wurth Elektronik744761051C
250MHz 5.7GHz 700mA 18@250MHz 5.1nH 150m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Wurth Elektronik744760056C
250MHz 5.5GHz 600mA 40@1GHz 5.6nH 100m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-5N1XJLU provided by its distributors.

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 5.1 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
INDUCTOR, 5.1NH, 5%, 5.7GHZ, RF, SMD; Inductance: 5.1nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS5N1XJLU