What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744761051C

Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 18Q-Factor Ceramic 0.7A 0.15Ohm DCR 0603 T/R
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761051C.

Newark

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-4.67%

Related Parts

Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Wurth Elektronik744765051A
Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0056uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 744761051C provided by its distributors.

Inductor RF Chip Wirewound 0.0051uH 5% 250MHz 18Q-Factor Ceramic 0.7A 0.15Ohm DCR 0603 T/R
INDUCTOR, 5.1NH, 0.7A, 0603; Inductance: 5.1nH; Product Range: -; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.15ohm; Inductance Tolerance: ±
INDUCTOR, 0603, 5.1NH, 0.7A; Inductance:5.1nH; Inductance Tolerance:± 5%; DC Resistance Max:0.15ohm; Q Factor:18; DC Current Rating:700mA; Self Resonant Frequency:5.7GHz; Q Test Frequency:250MHz; Inductor Case Style:0603; No. of Pins:2; Core Material:Ceramic; SVHC:No SVHC (18-Jun-2012); DC Current Max:700mA; Inductor Type:Multilayer; Package / Case:0603C; Q @ Vr F:18; Q Factor @ Frequency:18 @ 250MHz; Resistance:150mohm; Resonant Frequency:5.7GHz; Series:WE-KI

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)