Coilcraft 0603CS-51NXJLU

General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic Components0603CS-51NXJLU126
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-51NXJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603CS-51NXJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik744761151C
200MHz 1.95GHz 600mA 32@200MHz 51nH 240m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor RF Wirewound 0.047uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.28Ohm DCR 0603 T/R
Inductor RF Wirewound 0.056uH 5% 200MHz 35Q-Factor Alumina 0.6A 0.31Ohm DCR 0603 T/R
Wurth Elektronik744761147C
Inductor RF Chip Wirewound 0.047uH 5% 200MHz 35Q-Factor Ceramic 0.6A 0.23Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-51NXJLU provided by its distributors.

General Purpose Inductor, 0.051uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 51NH, 5%, 1.9GHZ, RF, SMD
INDUCTOR, RF, 51NH, 5%, 1.9GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:51nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.9GHz; DC Resistance Max:0.27ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS51NXJLU