Coilcraft 0603CS-4N3XJLU

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-4N3XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-3.01%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 3.9nH 5% 250MHz 50Q-Factor Ceramic 840mA 0402 Punched Paper T/R
Wurth Elektronik744761043C
250MHz 5.9GHz 700mA 22@250MHz 4.3nH 70m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603CS-4N3XJLU provided by its distributors.

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 4.3 nH 5 % 0.7 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 4.3 nH, 5%, 0603 [1608 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead (Type) Inductor 125C 5.9GHz 63mOhm 4.3nH
Inductor RF Chip Unshielded Wirewound 0.0043uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.063Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, 4.3NH, 5%, 5.9GHZ, RF, SMD; Inductance: 4.3nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS4N3XJLU