Wurth Elektronik 744761043C

250MHZ 5.9GHZ 700MA 22@250MHZ 4.3NH 70M¦¸ ¡À5% 0603 1.65MM*1.15MM*1.1MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761043C.

element14 APAC

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-0.89%

Related Parts

Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Wurth Elektronik744761039C
250MHz 6.9GHz 700mA 22@250MHz 3.9nH 70m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Wurth Elektronik 744761043C provided by its distributors.

250MHz 5.9GHz 700mA 22@250MHz 4.3nH 70m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 4.3nH
FIXED IND 4.3NH 700MA 70MOHM SMD
Wurth Elektronik 744761043C パワーインダクタ
Inductor, 0603, 4.3Nh, 0.7A; Inductance:4.3Nh; Dc Resistance Max:0.07Ohm; Self Resonant Frequency Min:5.9Ghz; Dc Current Rating:700Ma; Inductor Case Style:0603 [1608 Metric]; Product Range:we-Ki Series; Inductance Tolerance:± 5% Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)