Coilcraft 0603CS-15NXGEW

General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-15NXGEW.

Inventory History

3 month trend:
-42.73%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
47,807
42,960
Authorized Distributors
1
1
Inductance
15 nH
15 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0603CS-15NXGEW provided by its distributors.

General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor, RF, 15nH, 2%, 700mA, 170mOhm, 0603, SMD
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS15NXGEW