
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-15NXGLW | 3,758 | 1 | Tape & Reel (7 in.) | 22m | |||||||
| Win Source | WS-0603CS-15NXGLW | 2,480 | 65 | 5h | ||||||||
| UnikeyIC | 0603CS-15NXGLW | 4,503 | 10 | Tape & Reel | 5h | |||||||
| Voyager Components | 0603CS-15NXGLW-COILCRAFT-0824 | 900 | 11h | |||||||||
| LCSC | C20416993 | 20 | 1 | 14h |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-15NXGLW.
Download Coilcraft 0603CS-15NXGLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft 0603CS-15NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-15NXGLW.