Coilcraft 0603AF-121XJRU

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603AF-121XJRU01Cut Tape
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603AF-121XJRU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603AF-121XJRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 10MHz Ferrite 1.1A 0.085Ohm DCR 0603 T/R
Fixed Inductors 0603LS Ferrite Chip 0.12 uH 5 % 1.4 A
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Wirewound 120nH 5% 7.9MHz Ferrite 670mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0603AF-121XJRU provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free
INDUCTOR, 120NH, 5%, 1.15GHZ, RF, SMD
INDUCTOR, RF, 120NH, 5%,1.15GHZ, SMD; Product Range:COILCRAFT - 0603AF Series; Inductance:120nH; Inductance Tolerance:± 5%; Inductor Case Style:0603 [1608 Metric]; Self Resonant Frequency Min:1.15GHz; DC Resistance Max:0.089ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AF121XJRU