Coilcraft 0603LS-121XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-121XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603LS-121XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Wirewound 120nH 5% 7.9MHz Ferrite 670mA 0603 T/R
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 10MHz Ferrite 1.1A 0.085Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 2520
Inductor RF Multi-Layer 0.12uH 5% 100MHz 9Q-FactorCeramic 0.15A 2.8Ohm DCR 0402 T/R
TAIYO YUDENLBM2016TR12J
Inductor RF Wirewound 0.12uH 5% 25.2MHz 30Q-Factor Ferrite 0.61A 0.169Ohm DCR 0806 T/R

Descriptions

Descriptions of Coilcraft 0603LS-121XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 7.9MHz 12Q-Factor Ceramic/Ferrite 1.4A 0.15Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603LS (1608)
INDUCTOR, 120NH, 5%, 1.1GHZ, RF, SMD
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, RF, 120NH, 5%, 1.1GHZ, SMD; Product Range:COILCRAFT - 0603LS Series; Inductance:120nH; Inductance Tolerance:± 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.1GHz; DC Resistance ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS121XJLB