Coilcraft 0402PA-1N9XJLU

General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0402PA-1N9XJLU05Cut Tape
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402PA-1N9XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0402PA-1N9XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.002uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Ind Chip Wirewound 1.8nH 5% 250MHz 18Q-Factor Ceramic 1A 0603 T/R
API Delevan1210R-018J
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Phenolic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0402PA-1N9XJLU provided by its distributors.

General Purpose Inductor, 0.0019uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 1.9NH, 5%, 12.5GHZ, RF, SMD
INDUCTOR, RF, 1.9NH, 5%,12.5GHZ, SMD; Product Range:0402PA Series; Inductance:1.9nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:-; DC Resistance Max:-; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402PA1N9XJLU