
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-2N2XJLW | 0 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Win Source | WS-0402HP-2N2XJLW | 1,520 | 55 | 4h | ||||||||
| Anlinkda | 0402HP-2N2XJLW | 60,077 | 1d | |||||||||
| Classic Components | 0402HP-2N2XJLW | 21 | 18h | |||||||||
| Fly-Wing Technology | 0402HP-2N2XJLW | 1,316 | 2h |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-2N2XJLW.
Download Coilcraft 0402HP-2N2XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 0402HP-2N2XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-2N2XJLW.