Coilcraft 0402CS-4N3XJLU

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-4N3XJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0402CS-4N3XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R
Wurth Elektronik744765043A
250MHz 6GHz 700mA 18@250MHz 4.3nH 91m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Ind Chip Wirewound 3.9nH 5% 250MHz 50Q-Factor Ceramic 840mA 0402 Punched Paper T/R
Wurth Elektronik744761043C
250MHz 5.9GHz 700mA 22@250MHz 4.3nH 70m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765039A
250MHz 5.8GHz 840mA 20@250MHz 3.9nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of Coilcraft 0402CS-4N3XJLU provided by its distributors.

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 4.3NH, 5%, 6GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0043uH 5% 250MHz 47Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 Automotive T/R / Kit Contents for C328A 0402CS Chip Inductors 23 values, 20 of each
INDUCTOR, RF, 4.3NH, 5%, 6GHZ, SMD; Product Range:AEC-Q200 0402CS Series; Inductance:4.3nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:6GHz; DC Resistance Max:0.091ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS4N3XJLU