Coilcraft 0402CS-33NXJLW

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-33NXJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.577
Stock
19,181
581,940
Authorized Distributors
0
5
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
32
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RF Wirewound 0.033uH 5% 250MHz 43Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 25Q-Factor Ceramic 0.49A 0.32Ohm DCR 0402 T/R
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0402CS-33NXJLW provided by its distributors.

General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Wirewound 0.033uH 5% 250MHz 31Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 Automotive T/R
Fixed Inductors 0402CS HiFreq Chip 33 nH 5 % 0.4 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.35GHz 300mOhm 33nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS33NXJLW