Coilcraft 0402CS-16NXGLU

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS-16NXGLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

CAD Models

Download Coilcraft 0402CS-16NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Ind 15Nh 600Ma 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R015G-T
Ind Chip Wirewound 15nH 2% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R

Descriptions

Descriptions of Coilcraft 0402CS-16NXGLU provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 16 nH, 2%, 0402 [1005 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 16NH, 2%, 3.1GHZ, RF, SMD; Inductance: 16nH; Product Range: 0402CS Series; DC Current Rating: 560mA; High Frequency Inductor Case: 0402 [1005 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS16NXGLU