Coilcraft 0402AF-271XJLU

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-271XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-16.65%

CAD Models

Download Coilcraft 0402AF-271XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
Stock
86,511
139,168
Authorized Distributors
2
2
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
360 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.27uH 5% 50MHz 50Q-Factor Ceramic 0.63A 0.56Ohm DCR 1206 T/R
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 100MHz Ferrite 0.42A 0.52Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0402AF-271XJLU provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0402AF Series, 270 nH, 5%, 0402 [1005 Metric], 860 MHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 860MHz 550mOhm 270nH
INDUCTOR, 270NH, 5%, 860MHZ, RF, SMD; Inductance: 270nH; Product Range: 0402AF Series; DC Current Rating: 360mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.55ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 860MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF271XJLU