What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-R27J-EF

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R27J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-45.09%

CAD Models

Download TDK NLV25T-R27J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

TAIYO YUDENLBM2016TR27J
Inductor RF Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.51A 0.273Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.27uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor RF Wirewound 0.27uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV25T-R27J-EF provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ferrite Bead 25.2MHz 425MHz 420mA 30Ω@25.2MHz 270nH 550mΩ ±5% 1008 SMD 2.5mm × 2mm × 1.9mm
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.42A 0.55Ohm DCR 1008 T/R
INDUCTOR, 270NH, 5%, 1008, WIREWOUND; Inductance: 270nH; Product Range: NLV Series; DC Current Rating: 420mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.55ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos