Coilcraft 0302CS-17NXJLU

General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0302CS-17NXJLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Wurth Elektronik744765116A
Rf Inductor, 16Nh, Ceramic, 0.56A Rohs Compliant: Yes |Würth Elektronik 744765116A
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Inductor Chip Wirewound 18nH 5% 250MHz 25Q-Factor Ceramic 420mA 230mOhm DCR 0402 T/R
Wurth Elektronik744765118A
WE-KI SMD Wire Wound Ceramic Inductor | FIXED IND 18NH 420MA 230 MOHM

Descriptions

Descriptions of Coilcraft 0302CS-17NXJLU provided by its distributors.

General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
RF inductor, ceramic core, 5/10% tol, SMT, RoHS
INDUCTOR, RF, 17NH, 5%, 6.26GHZ, SMD
INDUCTOR, RF, 17NH, 5%, 6.26GHZ, SMD; Product Range:Coilcraft - 0302CS Series; Inductance:0.017µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):6.26GHz; DC Resistance Max:0.28ohm; Current Rating:440mA; Inductor Case Style:SMD; DC Current Rating:440mA; Q Factor:118; Q Test Frequency:2.4GHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0302CS17NXJLU