Coilcraft 0302CS-18NXJLU

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0302CS-18NXJLU.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.017uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 18nH 5% 100MHz 15Q-Factor Ferrite 450mA 310mOhm DCR 1008 Automotive T/R
Inductor RF Chip Unshielded Wirewound 18nH 5% 100MHz 15Q-Factor Ferrite 450mA 310mOhm DCR 1008 T/R
TAIYO YUDENHK160818NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0302CS-18NXJLU provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
RF inductor, ceramic core, 5/10% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0302CS Series, 18 nH, 5%, 0302 [0805 Metric], 6.03 GHz RoHS Compliant: Yes
Fixed Inductors 0302CS AEC-Q200 18 nH 5 % 0.39 A
INDUCTOR, 18NH, 5%, 6.03GHZ, RF, SMD; Inductance: 18nH; Product Range: 0302CS Series; DC Current Rating: 390mA; High Frequency Inductor Case: 0302 [0805 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0302CS18NXJLU