Coilcraft 0201DS-5N0XJEU

General Purpose Inductor, 0.005uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Obsolete

Price and Stock

DistributorSKUMinPkg
NetSource Technology0201DS-5N0XJEU2,000
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-5N0XJEU.

IHS

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.666
Stock
2,000
2,082
Authorized Distributors
0
3
Inductance
5 nH
5 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
34
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0047uH 5% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Wurth Elektronik744765047A
250MHz 4.775GHz 640mA 15@250MHz 4.7nH 130m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0201DS-5N0XJEU provided by its distributors.

General Purpose Inductor, 0.005uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
INDUCTOR, 5NH, 0.51A, 5%, 0201
INDUCTOR, 5NH, 0.51A, 5%, 0201; Product Range:0201DS Series; Inductance:5nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0201 [0603 Metric]; Self Resonant Frequency Min:11.5GHz; DC Resistance Max:0.13ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS5N0XJEU