Coilcraft 0201DS-5N0XJEW

General Purpose Inductor, 0.005uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-5N0XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-99.33%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.0049uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Wirewound 0.0047uH 5% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R
Wurth Elektronik744765047A
250MHz 4.775GHz 640mA 15@250MHz 4.7nH 130m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 130mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Coilcraft 0201DS-5N0XJEW provided by its distributors.

General Purpose Inductor, 0.005uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201DS Series, 5 nH, 5%, 0201 [0603 Metric], 11.5 GHz RoHS Compliant: Yes
FIXED IND 5NH 510MA 130 MOHM SMD
INDUCTOR, 5NH, 0.51A, 5%, 0201; Inductance: 5nH; Product Range: 0201DS Series; DC Current Rating: 510mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.13ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 11.5GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0201 [0603 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS5N0XJEW