Coilcraft 0201DS-2N3XJEW

General Purpose Inductor, 0.0023uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0201DS-2N3XJEW.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-5.49%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Wirewound 2.2nH 5% 250MHz 59Q-Factor Ceramic 960mA 70mOhm DCR 0402 Punched Paper T/R
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
General Purpose Inductor, 0.0022uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0022uH 5% 250MHz 50Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R
General Purpose Inductor, 0.0025uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0201DS-2N3XJEW provided by its distributors.

General Purpose Inductor, 0.0023uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free
Surface Mount High Frequency Inductor, 0201Ds Series, 2.3 Nh, 5%, 0201 [0603 Metric], 16.5 Ghz Rohs Compliant: Yes |Coilcraft 0201DS-2N3XJEW
INDUCTOR, 2.3NH, 0.67A, 5%, 0201; Inductance: 2.3nH; Product Range: 0201DS Series; DC Current Rating: 670mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.07ohm; Induc

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0201DS2N3XJEW