CML Innovative Technologies 19510430

LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
$ 5.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19510430.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago
Datasheet2 pages17 years ago
Datasheet6 pages20 years ago

Newark

TME

element14

Inventory History

3 month trend:
+25.23%

Related Parts

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
Single Color LED Array, Red, T-1 3/4, 5mm
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of CML Innovative Technologies 19510430 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 8MM, RED, 230V; LED Color:Red; Operating Voltage:230VAC; Mounting Hole Dia:8mm; Forward Current If:3mA; Luminous Intensity:22mcd; IP / NEMA Rating:IP67; Product Range:-; Bulb Size:5mm; Colour:
Panel Mount Indicator, Led, 8Mm, Red, 230V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:230Vac; Corriente Directa If:3Ma; Intensidad Luminosa:22Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Cml Innovative Technologies 19510430
Forward Current (If) mA = 3 / Luminous Intensity mcd = 22 / Operating Voltage Max. V = 230 / Operating Voltage Min. V = 230 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies